
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 38V Input 38-Pin QFN EP T/R
Analog Devices LTC3838IUHF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
No datasheet is available for this part.