
The LTC3839EUH#PBF is a DC/DC controller with a single output voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 38V. This device is packaged in a QFN package and is compliant with RoHS regulations. The LTC3839EUH#PBF has a maximum operating frequency of 2MHz and is suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LTC3839EUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3839EUH#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3839EUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
