
The LTC3839EUH#TRPBF is a single-output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 125°C and features a maximum frequency of 2MHz. This device is packaged in a QFN EP package and is available in quantities of 2500. The LTC3839EUH#TRPBF is compliant with RoHS regulations and is part of the PolyPhase series. It is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3839EUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3839EUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3839EUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
