
Dual-output DC/DC controller IC featuring a high 97.2% duty cycle and up to 860kHz switching frequency. This power management component offers a maximum output voltage of 23.32V and operates within a -40°C to 85°C temperature range. Packaged in a QFN EP, it is supplied on tape and reel in quantities of 2500 and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3850EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3850EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 97.2% |
| Max Frequency | 860kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 23.32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3850EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
