
The LTC3850EUFD#PBF is a dual output DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum supply voltage of 24V and a minimum supply voltage of 4V. The device is packaged in a QFN EP package and is compliant with RoHS regulations. It has a maximum frequency of 860kHz and a duty cycle of 97.2%. The LTC3850EUFD#PBF is a part of Analog Devices' PolyPhase series.
Sign in to ask questions about the Analog Devices LTC3850EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3850EUFD#PBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 97.2% |
| Lead Free | Lead Free |
| Max Frequency | 860kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Output Voltage | 23.32V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3850EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
