
Dual-output DC/DC controller, PolyPhase® series, featuring a high 97.2% duty cycle and a maximum operating frequency of 860kHz. This integrated circuit offers a maximum output voltage of 23.32V and operates within a temperature range of -40°C to 85°C. Packaged in QFN EP and supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LTC3850EUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3850EUFD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 97.2% |
| Max Frequency | 860kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 23.32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3850EUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
