
High-performance DC/DC buck controller IC featuring a single output and a maximum operating frequency of 810kHz. This power management component offers a 99% duty cycle and operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-MSOP configuration, it is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3851AEMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3851AEMSE-1#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851AEMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.