IC REG CTRLR BUCK 16MSOP
Analog Devices LTC3851AEMSE#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.