The LTC3851AEMSE#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high output current of 25A and an output voltage of 5.5V. The device is packaged in a SOP package and is available in quantities of 2500. It is RoHS compliant and suitable for use in applications where a high duty cycle of 99% is required, up to a maximum frequency of 810kHz.
Analog Devices LTC3851AEMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.