
The LTC3851AEUD-1#PBF DC/DC controller is a single-output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a package quantity of 121 units per rail/tube packaging. The device operates at a maximum frequency of 810kHz and has a duty cycle of 99%. It is RoHS compliant and available in a QFN EP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3851AEUD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851AEUD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
