High-performance DC/DC controller for single-output buck converters. Features a maximum operating frequency of 810kHz and an adjustable duty cycle up to 99%. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-lead QFN, this RoHS-compliant integrated circuit is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3851AEUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3851AEUD#PBF technical specifications.
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851AEUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
