IC REG CTRLR BUCK 16MSOP
Analog Devices LTC3851AHMSE-1#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.