
The LTC3851AHMSE-1#TRPBF is a DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum frequency of 810kHz and a duty cycle of 99%. The device is packaged in a SOP package and is RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC3851AHMSE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3851AHMSE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851AHMSE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
