The LTC3851AHMSE#PBF is a DC/DC controller with a single output capable of delivering up to 25A. It operates at a maximum frequency of 810kHz and is designed to handle a duty cycle of 99%. The device is packaged in a lead-free SOP package and is compliant with RoHS regulations. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Analog Devices LTC3851AHMSE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 810kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.