
The LTC3851AHMSE#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 150°C and a maximum frequency of 810kHz. It features a duty cycle of 99% and is available in a SOP package, packaged in tape and reel quantities of 2500. The device is RoHS compliant and suitable for use in a variety of applications. Operating temperatures range from -40°C to 150°C.
Sign in to ask questions about the Analog Devices LTC3851AHMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3851AHMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851AHMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
