Synchronous step-down switching regulator controller featuring a 99% maximum duty cycle and up to 810kHz switching frequency. Delivers a single 5.5V output with a 25A current capability. Operates across a wide temperature range from -40°C to 125°C. Packaged for efficient handling and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3851AIMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3851AIMSE#PBF technical specifications.
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851AIMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
