
The LTC3851AMPMSE-1#PBF is a DC/DC controller with a maximum frequency of 810kHz and a maximum operating temperature of 150°C. It is available in a SOP package and is compliant with RoHS regulations. This device is suitable for high-frequency applications and can operate in a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Analog Devices LTC3851AMPMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3851AMPMSE-1#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851AMPMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
