
The LTC3851AMPMSE-1#TRPBF is a single-output power management IC from Analog Devices. It operates at a maximum frequency of 810kHz and can handle a duty cycle of 99%. The device is packaged in a SOP package and is available in quantities of 2500. It is RoHS compliant and suitable for use in temperatures ranging from -55°C to 150°C.
Sign in to ask questions about the Analog Devices LTC3851AMPMSE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3851AMPMSE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851AMPMSE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
