
High-performance DC/DC buck controller IC in a 16-SSOP package. Features a single output, 99% maximum duty cycle, and operates at up to 790kHz. Designed for a wide temperature range from -40°C to 85°C. Supplied on tape and reel in a 2500-unit package quantity, this lead-free and RoHS compliant component ensures reliable power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3851EGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 790kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851EGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
