
The LTC3851EMSE-1#PBF is a power management IC from Analog Devices, packaged in a SOP package, available in quantities of 37 per rail/tube packaging. It operates over a temperature range of -40°C to 85°C and features a maximum operating frequency of 790kHz with a duty cycle of 99%. This device is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3851EMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3851EMSE-1#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 790kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851EMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
