
The LTC3851EMSE#PBF is a DC/DC controller with a maximum frequency of 790kHz and a maximum input voltage of 38V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output with a maximum current of 25A and a maximum voltage of 5.5V.
Sign in to ask questions about the Analog Devices LTC3851EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3851EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 99% |
| Frequency | 750kHz |
| Lead Free | Lead Free |
| Max Frequency | 790kHz |
| Max Input Voltage | 38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Output Voltage | 800mV |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
