
The LTC3851IMSE-1#PBF DC/DC controller is a single-output device with a maximum output current of 25A and a maximum output voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOP package. The device is RoHS compliant and features a maximum frequency of 790kHz and a duty cycle of 99%. It is available in a rail/tube packaging with 37 units per package.
Sign in to ask questions about the Analog Devices LTC3851IMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3851IMSE-1#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 790kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3851IMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
