
The LTC3851IMSE-1#TRPBF is a DC/DC controller with a maximum frequency of 790kHz and a maximum operating temperature of 125°C. It is packaged in a SOP package and is available in quantities of 2500. The device is RoHS compliant and suitable for use in high-temperature applications. The LTC3851IMSE-1#TRPBF can operate at a duty cycle of up to 99% and is designed for use in power management applications.
Analog Devices LTC3851IMSE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 790kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
