
The LTC3852EUDD#TRPBF is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum frequency of 810kHz and a duty cycle of 99%. The device is packaged in a QFN EP package and is available in quantities of 2500. The LTC3852EUDD#TRPBF is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Analog Devices LTC3852EUDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3852EUDD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3852EUDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
