
Sign in to ask questions about the Analog Devices LTC3853IUJ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3853IUJ#TRPBF technical specifications.
| Duty Cycle | 98% |
| Max Frequency | 830kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3853IUJ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
