
LTC3854 Buck Tube e3 DC to DC switching controller 25A 4.039mm 5.5V 400kHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3854EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Duty Cycle | 98% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3854EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
