
IC REG CTRLR BUCK PWM CM 12-DFN
Sign in to ask questions about the Analog Devices LTC3854IDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3854IDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Clock Sync | No |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Max Duty Cycle | 98% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3854IDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
