
The LTC3854IMSE#PBF DC/DC controller is a single-output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum frequency of 440kHz and a duty cycle of 98%. The device is packaged in a SOP package and is RoHS compliant. It is designed for use in applications requiring high output current, with a maximum output current of 25A.
Sign in to ask questions about the Analog Devices LTC3854IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3854IMSE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 98% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3854IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.