
Dual-output step-down DC/DC controller with a maximum switching frequency of 850 kHz. Features a 38-pin Thin Shrink Small Outline Package (TSSOP EP) with an exposed pad, designed for surface mounting. Operates with an input voltage range of 4.5 V to 38 V, supporting output voltages from 0.6 V to 12.5 V with typical output currents of 25 A per channel. Suitable for automotive applications with an operating temperature range of -40 °C to 125 °C.
Sign in to ask questions about the Analog Devices LTC3855IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3855IFE#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153BD-1 |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.6 to 12.5V |
| Typical Output Current | 25|25A |
| Maximum Switching Frequency | 850kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 38V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 38V |
| Maximum Supply Current | 3.5(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3855IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.