Triple output synchronous step-down controller regulates three buck outputs from a 4.5 V to 38 V input supply. The controller uses constant-frequency current-mode control with RSENSE or inductor DCR current sensing and supports differential output sensing. Output regulation is based on a 0.6 V reference, with adjustable outputs down to 0.6 V. The EUH package is a 32-lead 5 mm by 5 mm QFN intended for extended-temperature operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3856EUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Controller topology | Synchronous step-down |
| Number of outputs | 3 |
| Input voltage minimum | 4.5V |
| Input voltage maximum | 38V |
| Output voltage minimum | 0.6V |
| Output voltage maximum | 5V |
| Reference voltage | 0.6V |
| Reference accuracy | ±1% |
| Switching frequency range | 250 to 770kHz |
| Control mode | Constant-frequency current mode |
| Current sensing | RSENSE or inductor DCR |
| Output sensing | Differential remote sensing |
| Operating temperature minimum | -40°C |
| Operating temperature maximum | 85°C |
| Package | 32-lead QFN, 5 mm x 5 mm |
Download the complete datasheet for Analog Devices LTC3856EUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTC3856EUH
The DC1580A is a high-efficiency polyphase synchronous buck converter using the LTC3856EUH, providing a 1.5V output at up to 50A from a 4.5V to 14V input range.