
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 38V Input 32-Pin QFN
Sign in to ask questions about the Analog Devices LTC3856EUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3856EUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 94% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3856EUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
