
The LTC3856EUH#TRPBF is a DC/DC controller from Analog Devices, featuring a 5V output voltage and 25A output current. It operates over a temperature range of -40°C to 125°C and has a maximum frequency of 850kHz. The device is packaged in a QFN package and is available in quantities of 2500. It is compliant with RoHS regulations and is part of the PolyPhase series.
Sign in to ask questions about the Analog Devices LTC3856EUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3856EUH#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 94% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3856EUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
