
The LTC3856IFE#PBF is a DC/DC controller from Analog Devices, packaged in a SOP package. It operates over a temperature range of -40°C to 125°C and has a maximum frequency of 850kHz. This device is RoHS compliant and part of the PolyPhase series. It is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Analog Devices LTC3856IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3856IFE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 94% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3856IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
