
The LTC3856IFE#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a duty cycle of 94% and a maximum frequency of 850kHz. The device is packaged in a SOP package and is available in quantities of 2500. The LTC3856IFE#TRPBF is RoHS compliant and part of the PolyPhase series.
Sign in to ask questions about the Analog Devices LTC3856IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3856IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 94% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3856IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
