
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 38V Input 32-Pin QFN T/R
Sign in to ask questions about the Analog Devices LTC3856IUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3856IUH#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 94% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3856IUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
