
Dual output DC/DC buck controller IC featuring Pulse Width Modulation (PWM) with constant current (CC) mode. Operates with a wide input voltage range of 4V to 38V, supporting up to 24V output voltage. Achieves high efficiency with a maximum duty cycle of 99.4% and a switching frequency up to 850kHz. Housed in a 32-pin QFN package, this RoHS compliant component is designed for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LTC3857EUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3857EUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99.4% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3857EUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
