
Dual output buck controller IC featuring a maximum operating frequency of 850kHz and a high duty cycle up to 99.4%. This power management IC operates across a wide temperature range from -40°C to 125°C. Packaged in a 32-pin QFN, this lead-free and RoHS compliant component is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LTC3857EUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3857EUH#TRPBF technical specifications.
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3857EUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
