
The LTC3858EUH-2#TRPBF is a dual DC/DC controller from Analog Devices. It operates at a maximum frequency of 850kHz and features a duty cycle of 99%. The device is packaged in a QFN package and is RoHS compliant. It is suitable for use in applications with operating temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3858EUH-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3858EUH-2#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3858EUH-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
