
Dual-output DC/DC controller featuring Pulse Width Modulation (PWM) in constant-on-time (COT) mode. Achieves up to 99.4% duty cycle with a maximum operating frequency of 850kHz. Supports an output voltage of up to 24V and operates across a wide temperature range from -40°C to 125°C. Packaged in a 32-pin QFN EP, this RoHS compliant component is supplied in rail/tube packaging.
Analog Devices LTC3858EUH#PBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99.4% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
