
The LTC3858EUH#TRPBF is a dual output DC/DC controller from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 850kHz and has a duty cycle of 99.4%. The device is packaged in a QFN EP package and is available in quantities of 2500 per reel. The LTC3858EUH#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3858EUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3858EUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99.4% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3858EUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
