
The LTC3858IUH#PBF is a dual 24V DC/DC controller from Analog Devices, featuring a maximum frequency of 850kHz and operating within a temperature range of -40°C to 125°C. It is packaged in a QFN package and is available in quantities of 73. The device is RoHS compliant and suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3858IUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3858IUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99.4% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3858IUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
