
Triple-output DC/DC controller IC supporting step-down and step-up topologies. Features a maximum switching frequency of 900 kHz and an operating supply voltage range of 4.5 V to 38 V. Delivers up to 25 A typical output current per output, with output voltages adjustable from 0.8 V to 24 V, and a maximum of 60 V. Housed in a 38-pin QFN EP package with exposed pad, measuring 7mm x 5mm x 0.75mm, suitable for surface mounting. Operates across a temperature range of -40 °C to 125 °C.
Sign in to ask questions about the Analog Devices LTC3859AEUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3859AEUHF#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down|Step Up |
| Number of Outputs | 3 |
| Output Voltage | 0.8 to 24|60(Max)V |
| Typical Output Current | 25|25A |
| Maximum Switching Frequency | 900kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 38V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 38V |
| Maximum Supply Current | 3(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3859AEUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.