
IC REG CTRLR MULT TOPOLOGY 38QFN
Sign in to ask questions about the Analog Devices LTC3859ALEUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3859ALEUHF#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 2 |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3859ALEUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
