
The LTC3859ALHUHF#TRPBF is a dual-phase buck-boost SEPIC DC/DC controller from Analog Devices, packaged in a QFN package. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a package quantity of 2500 units per reel. It is designed for use in synchronous rectifier applications and supports a maximum duty cycle of 100%. The LTC3859ALHUHF#TRPBF is a member of the DC/DC controllers and regulators category of power management ICs.
Sign in to ask questions about the Analog Devices LTC3859ALHUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3859ALHUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3859ALHUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
