
The LTC3859ALIFE#PBF is a dual-phase buck-boost SEPIC DC/DC controller from Analog Devices, suitable for operation over a temperature range of -40°C to 125°C. It features a maximum supply voltage of 38V and a minimum supply voltage of 4.5V. This device is available in a lead-free TSSOP package and is compliant with RoHS regulations. The LTC3859ALIFE#PBF is a synchronous rectifier and can operate at a maximum duty cycle of 100%. It is not a clock-synchronized device and is available in a rail/tube packaging format with 50 units per package.
Sign in to ask questions about the Analog Devices LTC3859ALIFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3859ALIFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 2 |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3859ALIFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
