IC REG CTRLR MULT TOP 38TSSOP
Analog Devices LTC3859ALIFE#TRPBF technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.