
The LTC3859EUHF#PBF is a 3-output DC/DC controller in a QFN package, operating over a supply voltage range of 4.5V to 38V and a temperature range of -40°C to 125°C. It can handle a maximum frequency of 850kHz and has a duty cycle of 100%. The device is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC3859EUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3859EUHF#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 3 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3859EUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
