
Voltage Mode PWM Controller with 2 PWM outputs, supporting Boost and Buck topologies. Features an output voltage range of 0.6V to 5V and a high output current capability of 240A. Operates from a 3V to 5.5V supply voltage with a maximum duty cycle of 91.5%. Housed in a 32-pin QFN EP package (5x5x0.75mm) with 0.5mm pin pitch, suitable for surface mounting. Extended operating temperature range from -40°C to 125°C.
Analog Devices LTC3860IUH#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220-WHHD-X |
| Control Method | Voltage Mode PWM Controller |
| Type | Voltage Mode PWM Controller |
| Topology | Boost|Buck |
| Number of PWM Outputs | 2 |
| Output Voltage | 0.6 to 5V |
| Output Current | 240000mA |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Duty Cycle | 91.5(Typ)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Maximum Supply Current | 14(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3860IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.