
LINEAR TECHNOLOGY LTC3861EUH-1#PBF Buck Controller Dual, 5.5V-3V supply, 2.25 MHz, 5.5V/60A out, QFN-32
Sign in to ask questions about the Analog Devices LTC3861EUH-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3861EUH-1#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 91.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 60A |
| Output Type | PWM |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3861EUH-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
