IC REG CTRLR BUCK 32QFN
Analog Devices LTC3861EUH-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 91.5% |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.